Sicad Document Wallet Transparent A4, Polyethylene
- RS Stock No.:
- 850-573
- Mfr. Part No.:
- PO NEUTRE 1000011639
- Brand:
- Sicad
N
This image is representative of the product range
Subtotal (1 unit)*
$87.63
(exc. GST)
$96.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.63 |
*price indicative
- RS Stock No.:
- 850-573
- Mfr. Part No.:
- PO NEUTRE 1000011639
- Brand:
- Sicad
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polyethylene | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polyethylene | ||
Colour Transparent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sicad adhesive pocket designed to securely hold documents while providing protection and visibility. Suitable for A4 formats, they ensure documents remain undamaged during storage or transport.
Made from polyethylene film for enhanced durability
Synthetic rubber adhesive offers excellent adherence to all surfaces
A4 format available with internal dimensions of 240 x 310mm
Waterproof design effectively protects documents from moisture
