Leitz Presentation Folder Blue A4, 242mm, 318 mm, 2 mm
- RS Stock No.:
- 656-225
- Mfr. Part No.:
- 39060015
- Brand:
- Leitz
Subtotal (1 unit)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.39 |
*price indicative
- RS Stock No.:
- 656-225
- Mfr. Part No.:
- 39060015
- Brand:
- Leitz
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Presentation Folder | |
| Compatible Paper Size | A4 | |
| Colour | Blue | |
| Height | 2mm | |
| Width | 242mm | |
| Depth | 318mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Presentation Folder | ||
Compatible Paper Size A4 | ||
Colour Blue | ||
Height 2mm | ||
Width 242mm | ||
Depth 318mm | ||
Non Compliant
- COO (Country of Origin):
- PL
The Leitz Eye-catching 3-flap cardboard folder is one of the most widely used folders for protecting and transporting documents. With internal flaps to prevent documents from slipping. Made from 100% recycled, 100% recyclable cardboard and certified Blue Angel. This sturdy 3-flap folder perfectly complements other products in the Leitz Recycle range and is built to last.
Made from very strong 430 gsm cardboard, making it durable and reusable
A quick and easy solution for transporting or sorting your documents at the office or at school
Label only is no packaging waste
