GBC Presentation Folder Clear A4, 216mm, 303 mm 100 Per Pack

Subtotal (1 box of 100 units)*

$64.77

(exc. GST)

$71.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$64.77$0.648

*price indicative

RS Stock No.:
656-160
Mfr. Part No.:
3200723
Brand:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Presentation Folder

Compatible Paper Size

A4

Colour

Clear

Quantity Per Package

100Per Pack

Height

303mm

Width

216mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The GBC Document Gloss A4 laminating pouches have a thickness of 125 microns. They provide a convenient and everyday solution for protecting and enhancing valuable documents such as presentation pages, reference lists, product sheets, notices, photographs, and certificates.

Colours is clear

High gloss finish

Durable and long lasting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy