Exacompta Document Wallet Navy A4, Polypropylene
- RS Stock No.:
- 449-684
- Mfr. Part No.:
- 55112E
- Brand:
- Exacompta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-684
- Mfr. Part No.:
- 55112E
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Wallet | |
| Compatible Paper Size | A4 | |
| Material | Polypropylene | |
| Colour | Navy | |
| Translucent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Wallet | ||
Compatible Paper Size A4 | ||
Material Polypropylene | ||
Colour Navy | ||
Translucent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Folder 3-Flap PP A4 BeeBlue MarineBlue Bee Blue PP Elasticated 3 Flap Folder Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Excellent document retention thanks to interior flaps and blue elastic bands. Convenient for transporting and storing your documents. 3 Flap folder with elasticated closures. Size 24 x 32cm for A4 sheets. Spine label to identify contents Ideal for boosting performance and enthusiasm, Bee Blue is an eco-friendly selection of Exacompta filing and desktop accessories. The range is created using Blue Angel certified recycled PP, which gives a second life to old materials and incorporates a choice of 4 vivid trendy colours saffron, navy blue, light blue and turquoise. Excellent document retention thanks to interior flaps and blue elastic bands. Convenient for transporting and storing your documents. 3 Flap folder with elasticated closures. Size 24 x 32cm for A4 sheets.
The Exacompta Elasticated 3 Flap Folder A4 from the Bee Blue range is designed to enhance both performance and enthusiasm in your workspace. Made from Blue Angel certified recycled PP, this eco-friendly folder gives old materials a second life while offering vibrant color options like saffron, navy blue, light blue, and turquoise. The folder features excellent document retention thanks to its interior flaps and blue elastic bands, making it perfect for securely transporting and storing your documents. A practical and sustainable solution for keeping your papers organized.
Excellent document retention thanks to interior flaps and blue elastic bands
Convenient for transporting and storing your documents
A4 size
Made from recycled PP
