Durable Transparent Holder Document Holder
- RS Stock No.:
- 907-847
- Mfr. Part No.:
- 1709760400
- Brand:
- Durable
N
Subtotal (1 unit)*
$82.10
(exc. GST)
$90.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.10 |
*price indicative
- RS Stock No.:
- 907-847
- Mfr. Part No.:
- 1709760400
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Holder | |
| Sub Type | Holder | |
| Colour | Transparent | |
| Sheet Size | A4 | |
| Material | Plastic | |
| Depth | 135mm | |
| Height | 690mm | |
| Number of Pockets | 6 | |
| Width | 240mm | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Holder | ||
Sub Type Holder | ||
Colour Transparent | ||
Sheet Size A4 | ||
Material Plastic | ||
Depth 135mm | ||
Height 690mm | ||
Number of Pockets 6 | ||
Width 240mm | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Durable literature holder offers a sophisticated solution for displaying information materials in A4 portrait format, boasting six compartments that maximise space efficiency while maintaining an elegant appearance.
Wall-mounted design ensures optimal space usage
Accommodates up to six A4 documents in a sleek configuration
Filling capacity of 23 mm allows for versatile document thickness
Supports a max load of approximately 6 kg for durability
