Durable Transparent Holder Document Holder

N

Subtotal (1 unit)*

$70.72

(exc. GST)

$77.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.72

*price indicative

RS Stock No.:
907-845
Mfr. Part No.:
1709021400
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Document Holder

Sub Type

Holder

Colour

Transparent

Material

Plastic

Sheet Size

A4

Depth

105mm

Height

200mm

Number of Pockets

1

Width

340mm

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable literature holder offers an optimal solution for displaying information materials in A4 landscape format, securely utilising magnetic fixing for effortless attachment to metallic surfaces.

Constructed to hold a load capacity of approximately 2 kg

Features inner compartment dimensions of 340 x 250 x 23 mm

Designed with an outer width of 340 mm and height of 200 mm

Enables easy access to documents via the TOP opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy