Durable Grey Holder Document Holder
- RS Stock No.:
- 907-840
- Mfr. Part No.:
- 507210
- Brand:
- Durable
N
Subtotal (1 unit)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.22 |
*price indicative
- RS Stock No.:
- 907-840
- Mfr. Part No.:
- 507210
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Document Holder | |
| Sub Type | Holder | |
| Colour | Grey | |
| Sheet Size | A4 | |
| Material | Polypropylene | |
| Depth | 27mm | |
| Height | 330mm | |
| Width | 245mm | |
| Number of Pockets | 1 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Document Holder | ||
Sub Type Holder | ||
Colour Grey | ||
Sheet Size A4 | ||
Material Polypropylene | ||
Depth 27mm | ||
Height 330mm | ||
Width 245mm | ||
Number of Pockets 1 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable document holder offers a sturdy solution for displaying A4 portrait and US letter format documents. Its self adhesive fastening allows for easy mounting, making it Ideal for various environments.
Constructed from 95 to 100% recycled PP-foil for an eco-friendly choice
Accommodates documents up to 1 kg in weight
Outer dimensions are 245 mm wide by 330 mm high, with a depth of 27 mm
Designed for wall mounting, with a base type suitable for easy installation
