Durable Transparent Holder Document Holder
- RS Stock No.:
- 907-835
- Mfr. Part No.:
- 504819
- Brand:
- Durable
N
Subtotal (5 units, in lots of 5)*
$48.46
(exc. GST)
$53.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | $48.46 | $9.692 |
*price indicative
- RS Stock No.:
- 907-835
- Mfr. Part No.:
- 504819
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Sub Type | Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Sheet Size | A4 | |
| Material | R-PET | |
| Depth | 0.4mm | |
| Sheet Capacity | 1 | |
| Height | 299mm | |
| Width | 211mm | |
| Number of Pockets | 1 | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Sheet Size A4 | ||
Material R-PET | ||
Depth 0.4mm | ||
Sheet Capacity 1 | ||
Height 299mm | ||
Width 211mm | ||
Number of Pockets 1 | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable info holder is a magnetic document display designed for easy use on metallic surfaces, allowing for quick document replacement without hassle. Its eco-friendly construction makes it a practical choice for professional settings.
Magnetic adhesion is provided by two strips located on the back
Foil composition features at least 70% rPET material for sustainability
Outer dimensions: 211 mm width and 299 mm height
Supports portrait format displaying for optimal visibility
