Exacompta Assorted Document Stand Document Holder
- RS Stock No.:
- 727-381
- Mfr. Part No.:
- 3127296D
- Brand:
- Exacompta
N
Subtotal (1 unit)*
$151.31
(exc. GST)
$166.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.31 |
*price indicative
- RS Stock No.:
- 727-381
- Mfr. Part No.:
- 3127296D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Holder | |
| Sub Type | Document Stand | |
| Colour | Assorted | |
| Material | Plastic | |
| Sheet Size | A4 | |
| Depth | 271mm | |
| Height | 347mm | |
| Number of Pockets | 6 | |
| Width | 271mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Holder | ||
Sub Type Document Stand | ||
Colour Assorted | ||
Material Plastic | ||
Sheet Size A4 | ||
Depth 271mm | ||
Height 347mm | ||
Number of Pockets 6 | ||
Width 271mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta big box maxi drawer set designed for efficient organisation in offices and homes. This versatile storage solution features six drawers, comprising four large and two small compartments, Ideal for accommodating A4 and A4+ documents alongside various small office items such as sticky notes and paper clips. Crafted for durability, the drawer set is MADE from recycled plastics sourced from household waste, a commitment reflected in its Blue Angel certification. The single Block design enhances sturdiness and resistance, while the notched structure ensures stability when stacked. Open drawers allow for seamless retrieval of documents without full opening, making it a user-friendly choice for any workspace.
Constructed from recycled plastic, promoting eco-friendliness and sustainability
The Blue Angel certified product guarantees environmentally conscious materials
Features six functional drawers tailored for A4 and A4+ document storage
Designed with a sturdy, ultra-rigid structure for increased resilience
Drawers operate smoothly and include a safety stop to prevent accidental spills
Stackable design optimises vertical space while maintaining stability
Offers efficient filing and organisation for both office and home settings
Able to hold small office supplies effortlessly which ensuring a clutter-free environment
Notched design allows items to be accessed without fully opening the drawers
Related links
- Exacompta Assorted Document Stand Document Holder
- Exacompta Navy, Light Blue Document Stand Document Holder
- Durable Clear Document Stand Document Holder
- Durable Black Document Stand Document Holder
- Durable Desktop Document Holder
- Exacompta Assorted A4, Foolscap
- Document Holders
- Fellowes Clear Document Holder
