Exacompta Assorted Document Stand Document Holder
- RS Stock No.:
- 727-380
- Mfr. Part No.:
- 3124202D
- Brand:
- Exacompta
Subtotal (1 unit)*
$151.31
(exc. GST)
$166.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.31 |
*price indicative
- RS Stock No.:
- 727-380
- Mfr. Part No.:
- 3124202D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Sub Type | Document Stand | |
| Product Type | Document Holder | |
| Colour | Assorted | |
| Sheet Size | A4 | |
| Material | Recycled Plastic | |
| Depth | 278mm | |
| Height | 271mm | |
| Width | 347mm | |
| Number of Pockets | 6 | |
| Standards/Approvals | EN ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Sub Type Document Stand | ||
Product Type Document Holder | ||
Colour Assorted | ||
Sheet Size A4 | ||
Material Recycled Plastic | ||
Depth 278mm | ||
Height 271mm | ||
Width 347mm | ||
Number of Pockets 6 | ||
Standards/Approvals EN ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta big box maxi bee blue is a striking storage solution designed to enhance your workspace with its contemporary aesthetic. Crafted from eco-friendly materials, this drawer set not only exudes style but also adheres to high environmental standards, being Blue Angel certified. With its robust construction, it accommodates A4 and A4+ documents as well as small office essentials, making it perfect for any office, home office, or educational setting. The innovative design features six drawers with four large and two small which allowing for efficient filing and easy access to your items while promoting an organised environment. The smooth action drawers operate effortlessly, providing enhanced usability and a sophisticated touch to your workspace.
Eco-friendly construction using post-consumer recycled plastics
Six drawer compartments for versatile storage solutions
Sturdy and ultra-rigid design ensures durability
Stackable design promotes space efficiency
Designed for A4 and A4+ document filing, accommodating various office needs
Built for comfort with smooth drawer action and safety stops
Vegan-friendly, aligning with sustainable practices
Related links
- Exacompta Assorted Document Stand Document Holder
- Exacompta Navy, Light Blue Document Stand Document Holder
- Durable Clear Document Stand Document Holder
- Durable Black Document Stand Document Holder
- Durable Desktop Document Holder
- Fellowes Clear Document Holder
- Exacompta Assorted A4, Foolscap
- FIMM Multicolour Roller Document Holder
