Exacompta Assorted Document Stand Document Holder
- RS Stock No.:
- 727-379
- Mfr. Part No.:
- 3094202D
- Brand:
- Exacompta
Subtotal (1 unit)*
$152.98
(exc. GST)
$168.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.98 |
*price indicative
- RS Stock No.:
- 727-379
- Mfr. Part No.:
- 3094202D
- Brand:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Document Holder | |
| Sub Type | Document Stand | |
| Colour | Assorted | |
| Sheet Size | A4 | |
| Material | Plastic | |
| Depth | 271mm | |
| Height | 347mm | |
| Number of Pockets | 5 | |
| Width | 271mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Document Holder | ||
Sub Type Document Stand | ||
Colour Assorted | ||
Sheet Size A4 | ||
Material Plastic | ||
Depth 271mm | ||
Height 347mm | ||
Number of Pockets 5 | ||
Width 271mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta Big Box Plus Bee Blue is a stylish and functional storage solution designed to enhance your workspace. Crafted with the latest trends in office design in mind, this robust and decorative drawer set caters perfectly to home office environments. With a focus on boosting performance and enthusiasm without compromising environmental integrity, it features Blue Angel certified post-consumer recycled plastic. This durable, stackable box houses five spacious drawers, Ideal for storing A4 and A4+ documents, ensuring your office remains organised and functional. Additionally, its ultra-rigid construction designed to withstand everyday use, making it both practical and sustainable.
Composed of Blue Angel certified post-consumer recycled plastic
Designed for both aesthetic appeal and functional efficiency
Five drawers provide ample storage space for A4 and A4+ documents
Ultra-rigid construction ensures durability and stability
Stackable design enhances space utilisation
Sustainably designed to support eco-conscious consumers
Crafted specifically to cater to the needs of modern office environments
Related links
- Exacompta Assorted Document Stand Document Holder
- Exacompta Navy, Light Blue Document Stand Document Holder
- Durable Clear Document Stand Document Holder
- Durable Black Document Stand Document Holder
- Durable Desktop Document Holder
- Exacompta Assorted A4, Foolscap
- Document Holders
- Fellowes Clear Document Holder
