Nobo White Card Document Holder
- RS Stock No.:
- 652-555
- Mfr. Part No.:
- 2004002
- Brand:
- Nobo
N
Subtotal (1 pack of 100 units)*
$23.59
(exc. GST)
$25.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.59 | $0.236 |
*price indicative
- RS Stock No.:
- 652-555
- Mfr. Part No.:
- 2004002
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Sub Type | Card | |
| Product Type | Document Holder | |
| Colour | White | |
| Sheet Size | 4 | |
| Depth | 15mm | |
| Height | 180mm | |
| Width | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Sub Type Card | ||
Product Type Document Holder | ||
Colour White | ||
Sheet Size 4 | ||
Depth 15mm | ||
Height 180mm | ||
Width 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards are designed to Streamline project organisation and visualisation, enabling teams to efficiently allocate resources and track progress. Ideal for diverse work environments, these size 4 cards integrate seamlessly with The Nobo T-Card Planning System. With an array of vibrant colours, they allow for effective colour-coding of teams, projects and tasks, ensuring a clear Overview of project statuses at a glance. Sold in packs of 100, these sturdy cards provide the flexibility to Record varying levels of detail, making them an essential tool for effective planning.
Simple and Visual project organisation
Available in a wide selection of vibrant colours for easy categorisation
Compatible with the Nobo T-Card Planning System for enhanced workflow
Enables colour-coding of teams, projects, and resources for improved clarity
Strengthened with 160 gsm card for durability during frequent use
Packed in quantities of 100, offering extensive supply for ongoing projects
Facilitates a quick and accessible Overview of project statuses
Perfectly sized at 4 for diverse applications in varying environments
Pallet quantity of 960 allows for bulk purchasing and organisation
