Sanwa Supply 2 8K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- RS Stock No.:
- 763-652
- Mfr. Part No.:
- USB-DKM10BK
- Brand:
- Sanwa Supply
Subtotal (1 unit)*
$92.78
(exc. GST)
$102.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.78 |
*price indicative
- RS Stock No.:
- 763-652
- Mfr. Part No.:
- USB-DKM10BK
- Brand:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Docking Station | |
| Standards/Approvals | IEEE802.3 | |
| Supported Number of Displays | 2 | |
| Maximum Resolution | 8K | |
| Bus Type | USB C | |
| USB Specification | USB 3.1 Gen 1 | |
| Number of USB Ports | 3 | |
| Video Connection Type | HDMI | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Docking Station | ||
Standards/Approvals IEEE802.3 | ||
Supported Number of Displays 2 | ||
Maximum Resolution 8K | ||
Bus Type USB C | ||
USB Specification USB 3.1 Gen 1 | ||
Number of USB Ports 3 | ||
Video Connection Type HDMI | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply 2 8K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI, VGA - 4 xUSB ports
- Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB C Docking Station USB 3.1 Portswith HDMI, VGA - 3 xUSB ports
- Aten 2 3840 x 2160 pixel USB C Docking Station USB 3.2 Gen 1 Portswith HDMI - 11 xUSB ports
- StarTech.com 4096 x 2160 pixel USB C Docking Station USB 3.0 Portswith HDMI - 3 xUSB ports
