ABB Lockable EPB Distribution Board, Steel, 20 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
539-1610
Mfr. Part No.:
1SKP820142C0059 EPB25-320 CUK
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Outgoing Ways

20

Product Type

Distribution Board

Lockable

Yes

Series

EPB

Mount Type

DIN Rail

Colour

White

External Depth

125mm

IP Rating

IP30

Material

Steel

External Height

502mm

External Width

400mm

Standards/Approvals

IEC 439-1

Number of Rows

1

RoHS Status: Exempt

Distribution Board - Protecta


ABB Distribution Boards, MCCB's and Accessories


Note

Supplied without incoming and outgoing device.

Standards

IEC 439-3 & BS 60439 Part 1 & 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy