Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 200A

Subtotal (1 unit)*

$11,331.80

(exc. GST)

$12,464.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,331.80

*price indicative

RS Stock No.:
339-820
Mfr. Part No.:
SEA9BNDM200SD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Electrical Phase

4

Current Rating

200A

Range

Acti9

Pole Configuration

4

Mount Type

Surface

Colour

White

Series

Acti9

External Depth

132mm

IP Rating

IP3X

External Height

270mm

External Width

1.15m

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Dual Metered Extension Enclosure is a durable steel enclosure designed for distribution applications, providing reliable performance and easy surface mounting. With a white finish and environmentally conscious design, it integrates seamlessly into electrical systems.

Rated operational current 200A

Poles 4P

IP3X protection.

Halogen free plastic

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy