Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 250A, 12 Way

Subtotal (1 unit)*

$827.07

(exc. GST)

$909.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$827.07

*price indicative

RS Stock No.:
339-814
Mfr. Part No.:
SEA9BN12P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

12

Electrical Phase

3

Current Rating

250A

Range

Acti9

Series

Acti9

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar B replacement pan assembly is a reliable solution for distribution applications, ensuring compatibility with Acti9 Isobar B distribution boards. With a robust design and environmentally conscious materials, it offers excellent performance and adaptability.

Compatible with 2P switch disconnectors and terminal blocks

12 ways 3P plus N

Halogen free plastics

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy