Eaton xEnergy Main Distribution Board
- RS Stock No.:
- 258-904
- Mfr. Part No.:
- 285500 XPL10
- Brand:
- Eaton
Subtotal (1 unit)*
$580.00
(exc. GST)
$638.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.00 |
*price indicative
- RS Stock No.:
- 258-904
- Mfr. Part No.:
- 285500 XPL10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 920mm | |
| External Width | 670mm | |
| External Height | 50mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 920mm | ||
External Width 670mm | ||
External Height 50mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear provides a robust and efficient solution for electrical distribution needs. Designed with versatility in mind, it features partitions and a mounting kit that accommodates different configurations, ensuring seamless integration into existing systems. The product combines high-quality materials with precise engineering to offer reliable performance and compliance with industry standards. With its compact dimensions and thoughtful design, this switchgear is ideal for a wide range of applications, making it a go-to choice for professionals in the field.
Constructed with durable steel for longevity and reliability
Galvanised surface finishing enhances corrosion resistance
Accommodates various internal separation forms for added flexibility
Designed to support modular spacing for streamlined installations
Offers a compact design suitable for limited spaces
Supports easy installation with included mounting materials
Related links
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
