Eaton xEnergy Main Distribution Board, Stainless Steel
- RS Stock No.:
- 258-655
- Mfr. Part No.:
- 284119 XPFCB04
- Brand:
- Eaton
Subtotal (1 unit)*
$467.70
(exc. GST)
$514.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.70 |
*price indicative
- RS Stock No.:
- 258-655
- Mfr. Part No.:
- 284119 XPFCB04
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 1.05m | |
| Material | Stainless Steel | |
| External Width | 230mm | |
| External Height | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 1.05m | ||
Material Stainless Steel | ||
External Width 230mm | ||
External Height 35mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is a cutting-edge solution designed for optimal performance in power management applications. Engineered to accommodate the demands of modern electrical systems, this product provides a reliable partition for the connection and busbar back area with precision dimensions. Crafted from high-quality stainless steel, it ensures durability while seamlessly integrating into existing frameworks. Ideal for installation in commercial and industrial environments, its compatibility with various internal separation forms allows for versatile configurations. The efficient design simplifies installation processes, making it an essential component for any electrical contractor looking to enhance system efficacy without compromising on safety or compliance standards.
Constructed from robust stainless steel for longevity and resistance to environmental factors
Features an assembly kit that facilitates quick and straightforward installation
Allows for modular spacing to meet specific electrical requirements effectively
Designed with no height units, optimising internal space utilisation
Compatible with multiple internal separation forms, enhancing flexibility in application
Achieves RoHS compliance, ensuring it meets stringent environmental standards
Available with comprehensive support through technical manufacturer resources
Offers a sleek surface finish that integrates well within any aesthetic environment
Related links
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
