Eaton xEnergy Main Distribution Board, Steel
- RS Stock No.:
- 257-937
- Mfr. Part No.:
- 284109 XPBMB0608
- Brand:
- Eaton
Subtotal (1 unit)*
$213.80
(exc. GST)
$235.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.80 |
*price indicative
- RS Stock No.:
- 257-937
- Mfr. Part No.:
- 284109 XPBMB0608
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Main | |
| Lockable | No | |
| Colour | Grey | |
| External Depth | 695mm | |
| External Height | 30mm | |
| External Width | 650mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Main | ||
Lockable No | ||
Colour Grey | ||
External Depth 695mm | ||
External Height 30mm | ||
External Width 650mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton partition is specifically designed for busbar back areas of circuit breaker devices, providing a robust solution with a compact height of 600mm and a width of 800mm. Manufactured with a material thickness of 1.5mm, it ensures durability while facilitating optimal space utilisation. The design integrates pre-cutouts for main busbar separation access, allowing for efficient and easy installation. This partition operates seamlessly within the xEnergy Main LV switchgear system, guaranteeing a secure environment for electrical components. Completing the installation package, it comes with four mounting brackets and comprehensive screw materials, ensuring you have everything necessary for setup. Ideal for varied applications, this partition stands out by combining functionality with regulatory compliance, including RoHS conformity, ensuring your installations are not only effective but also environmentally responsible.
Compact design suited for busbar back area applications
Robust steel construction ensures long-lasting performance
Pre-cutouts for enhanced ease of installation and access
Inclusion of essential mounting brackets and screws enhances convenience
RoHS compliant, aligning with modern environmental standards
Seamlessly integrates with xEnergy Main LV systems for cohesive functionality
Offers modular compatibility to adapt to diverse electrical infrastructures
Related links
- Eaton xEnergy Main XPBMB0608-ROT Distribution Board
- Eaton xEnergy Main Distribution Board
- Eaton xEnergy Main Eaton xEnergy Main LV Distribution Board
- Eaton xEnergy Main XPFCB04/06 Distribution Board
- Eaton xEnergy Main XPNBCB0802 Distribution Board
- Eaton xEnergy Main XPBMB0612-ROT Distribution Board
- Eaton xEnergy Main XPBMB0604-ROT Distribution Board
- Eaton xEnergy Main XPFCB08/10 Distribution Board
