Eaton ZSD Distribution Board 0A
- RS Stock No.:
- 251-476
- Mfr. Part No.:
- 193718 ZSD-2Z1TV-1400-B
- Brand:
- Eaton
Subtotal (1 unit)*
$4,126.92
(exc. GST)
$4,539.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,126.92 |
*price indicative
- RS Stock No.:
- 251-476
- Mfr. Part No.:
- 193718 ZSD-2Z1TV-1400-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Current Rating | 0A | |
| Range | ZSD | |
| Lockable | Yes | |
| Colour | White | |
| Mount Type | Surface | |
| External Depth | 225mm | |
| IP Rating | IP31 | |
| Material | Steel | |
| External Width | 550mm | |
| External Height | 1400mm | |
| Number of Rows | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Current Rating 0A | ||
Range ZSD | ||
Lockable Yes | ||
Colour White | ||
Mount Type Surface | ||
External Depth 225mm | ||
IP Rating IP31 | ||
Material Steel | ||
External Width 550mm | ||
External Height 1400mm | ||
Number of Rows 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton Metering Board ZSD is a surface mounted meter cabinet designed for efficient and secure metering installations. It is built with a white steel plate. The cabinet measures 225 mm in depth, 1400 mm in height, and 550 mm in width, with a weight of 45.9 kg. This 2 story model, features 2 fields, 2 meter cabinets, and 6 distributor rows, with 1 TSG panel and a five-pole bus bar in the lower connection space.
RoHS compliant
IP31 degree protection
Related links
- Eaton ZSD Distribution Board 0 A
- Eaton ZSD-K17 ZSD-K17 Distribution Board
- Eaton ZSD for use with Metering Board
- Eaton ZSD-K19 ZSD-K19 Distribution Board
- Eaton ZSD-K29 ZSD-K29 Distribution Board
- Eaton ZSD-K27 Distribution Board
- Eaton ZSD Series Steel Plain 550 mm W 50 mm L for Use with G49/G59
- Eaton ZSD Series Steel Plain 300 mm W 50 mm L for Use with G19
