Eaton ZSD-K27 Distribution Board

Subtotal (1 unit)*

$515.60

(exc. GST)

$567.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.60

*price indicative

RS Stock No.:
127-346
Mfr. Part No.:
183256 ZSD-K27
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

ZSD-K27

External Depth

110mm

External Width

500mm

External Height

1050mm

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton structured wiring section is designed for installing various devices such as modems, switches, and WLAN routers on a microperforated mounting plate. With a height of 1050 mm and a width of 500 mm, this product is ideal for distribution boards in

Closed cover type with a mounting plate

One DIN rail with 12 modular spacings

RoHS conform product ideal for electrical distribution system

Related links