Eaton xEnergy Light XLSPP206 Distribution Board, Steel
- RS Stock No.:
- 230-613
- Mfr. Part No.:
- 116527 XLSPP206
- Brand:
- Eaton
Subtotal (1 unit)*
$383.09
(exc. GST)
$421.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.09 |
*price indicative
- RS Stock No.:
- 230-613
- Mfr. Part No.:
- 116527 XLSPP206
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Light | |
| Lockable | No | |
| Series | XLSPP206 | |
| Colour | Grey | |
| External Depth | 2m | |
| IP Rating | IP20 | |
| Material | Steel | |
| External Height | 50mm | |
| External Width | 490mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Light | ||
Lockable No | ||
Series XLSPP206 | ||
Colour Grey | ||
External Depth 2m | ||
IP Rating IP20 | ||
Material Steel | ||
External Height 50mm | ||
External Width 490mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton partition side wall is designed to enhance the versatility and safety of Eatons xEnergy Light LV switchgear systems. Crafted from robust galvanized steel, it provides a reliable barrier suitable for applications requiring compliance with IP20 standards. With dimensions favouring flexibility in installation, it seamlessly fits enclosures measuring up to 2000 mm in height and 600 mm in depth, making it ideal for diverse configurations. This product not only meets stringent RoHS guidelines, ensuring an eco-friendly choice, but also facilitates organisational strategies within electrical cabinets, supporting the internal separation needs for various modular assemblies. Its sleek grey finish complements any cabinet design while maintaining a professional aesthetic. Perfect for those who demand quality and functionality in electrical infrastructure, this solution stands as a testament to Eatons commitment to excellence.
Constructed from durable galvanized steel for enhanced longevity
Designed to comply with IP20 standards, ensuring optimal safety
Facilitates different internal separation forms, promoting system adaptability
Sleek grey finish integrates seamlessly into existing installations
Supports modular spacing of 12.5 mm for versatile configurations
Conforms to RoHS regulations, affirming a commitment to sustainability
Related links
- Eaton xEnergy Light XLSPP208 Distribution Board
- Eaton xEnergy Light XLSPP185 Distribution Board
- Eaton xEnergy Light XLSPP205 Distribution Board
- Eaton xEnergy Light XLSPP203 Distribution Board
- Eaton xEnergy Light XLSPP186 Distribution Board
- Eaton xEnergy Light XLSPP166 Distribution Board
- Eaton xEnergy Light XLSPP204 Distribution Board
- Eaton xEnergy Light Busbar Support for use with Distribution Board Feeder System
