Eaton xEnergy Light XLSPP203 Distribution Board, Steel
- RS Stock No.:
- 230-555
- Mfr. Part No.:
- 114737 XLSPP203
- Brand:
- Eaton
Subtotal (1 unit)*
$128.18
(exc. GST)
$141.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.18 |
*price indicative
- RS Stock No.:
- 230-555
- Mfr. Part No.:
- 114737 XLSPP203
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xEnergy Light | |
| Lockable | No | |
| Colour | Grey | |
| Series | XLSPP203 | |
| External Depth | 2m | |
| IP Rating | IP55, IP20 | |
| External Height | 50mm | |
| External Width | 190mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xEnergy Light | ||
Lockable No | ||
Colour Grey | ||
Series XLSPP203 | ||
External Depth 2m | ||
IP Rating IP55, IP20 | ||
External Height 50mm | ||
External Width 190mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative product offers a comprehensive solution for low-voltage switchgear applications, designed specifically with modern operational needs in mind. The xEnergy Light LV systems stand out for their exceptional durability and reliability, featuring an advanced partition side wall crafted for optimal performance. With a focus on modularity, this product integrates seamlessly into various configurations, ensuring versatility within commercial and industrial environments. The robust steel construction and compliance with RoHS standards underline its commitment to quality and safety. Users will appreciate the intelligent design that accommodates internal separations, enhancing operational efficiency in complex installations. Coupled with a sleek grey finishing, this system not only performs exceptionally but also complements the aesthetic of any workspace, making it a preferred choice for professionals seeking reliable low-voltage solutions.
Modular design allows for flexible configurations suited to diverse electrical needs
Constructed from high-quality galvanized steel for long-lasting durability
Engineered for compliance with RoHS standards, promoting environmental safety
IP55 rated, providing robust protection against dust and water ingress
Optimised for ease of internal separation for enhanced operational efficiency
Lightweight at just 7 kg, ensuring ease of installation in various settings
Compact dimensions facilitate space-saving installations without compromising functionality
Related links
- Eaton xEnergy Light XLSPP208 Distribution Board
- Eaton xEnergy Light XLSPP185 Distribution Board
- Eaton xEnergy Light XLSPP205 Distribution Board
- Eaton xEnergy Light XLSPP186 Distribution Board
- Eaton xEnergy Light XLSPP166 Distribution Board
- Eaton xEnergy Light XLSPP206 Distribution Board
- Eaton xEnergy Light XLSPP204 Distribution Board
- Eaton xEnergy Light Busbar Support for use with Distribution Board Feeder System
