Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- RS Stock No.:
- 125-782
- Mfr. Part No.:
- 174188 IKA-1/6-ST-UV
- Brand:
- Eaton
Subtotal (1 unit)*
$129.33
(exc. GST)
$142.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.33 |
*price indicative
- RS Stock No.:
- 125-782
- Mfr. Part No.:
- 174188 IKA-1/6-ST-UV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Industrial Distribution Board | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | Eaton xComfort IKA industrial | |
| Mount Type | Surface | |
| Supply Voltage | 415V ac | |
| External Depth | 110mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 231mm | |
| External Width | 202mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IECEN 606704, EN 608, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Industrial Distribution Board | ||
Lockable Yes | ||
Colour Grey | ||
Series Eaton xComfort IKA industrial | ||
Mount Type Surface | ||
Supply Voltage 415V ac | ||
External Depth 110mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 231mm | ||
External Width 202mm | ||
Number of Rows 1 | ||
Standards/Approvals IECEN 606704, EN 608, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Industrial distribution board is a part of Eaton's xComfort IKA industrial series. With a compact design and UV-resistant features, it is suitable for indoor and outdoor installations. The board offers protection class II with a plastic enclosur
UV resistant for outdoor use
Single rail module rack type with transparent cover door
Surface mounted installation with screw terminals for easy setup
Built in protection against mechanical impact with IK08 certification
Ensures safety and durability
Related links
- Eaton IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board
- Eaton IKA Industrial Distribution Board Distribution Board
- Eaton xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board
- Eaton IKA Industrial Series IKA Industrial Distribution Board
- Eaton IKA Industrial Distribution Board,
- Eaton xComfort IKA Series Quick Release Fastener for Use with IKA Industrial Distribution Board, IKA Professional
- Eaton IKA Professional Distribution
- Eaton xComfort Distribution Board
