Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
- RS Stock No.:
- 125-754
- Mfr. Part No.:
- 174195 IKA-3/54-ST-UV
- Brand:
- Eaton
Subtotal (1 unit)*
$890.61
(exc. GST)
$979.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $890.61 |
*price indicative
- RS Stock No.:
- 125-754
- Mfr. Part No.:
- 174195 IKA-3/54-ST-UV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort IKA industrial series | |
| Lockable | Yes | |
| Mount Type | Surface, DIN Rail | |
| Colour | Grey | |
| Series | Eaton xComfort IKA industrial | |
| Supply Voltage | 415V ac | |
| External Depth | 145mm | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| External Height | 586mm | |
| External Width | 418mm | |
| Number of Rows | 3 | |
| Standards/Approvals | EN 62208, IEC/EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort IKA industrial series | ||
Lockable Yes | ||
Mount Type Surface, DIN Rail | ||
Colour Grey | ||
Series Eaton xComfort IKA industrial | ||
Supply Voltage 415V ac | ||
External Depth 145mm | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
External Height 586mm | ||
External Width 418mm | ||
Number of Rows 3 | ||
Standards/Approvals EN 62208, IEC/EN 60670-24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Industrial distribution board is designed for both indoor and outdoor use. With a sleek light grey design and UV resistance, this distribution board offers a durable and reliable solution for electrical installations. It complies with RoHS stand
UV resistant for durability in outdoor environments
Certified to comply with RoHS and EN standards
Screw terminals for easy installation
Protective plastic enclosure with IK08 impact resistance
IP65 protection for added safety
Suitable for both indoo
Related links
- Eaton IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board
- Eaton xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board
- Eaton IKA Industrial Distribution Board,
- Eaton xComfort IKA standard series Eaton xComfort IKA standard Distribution Board
- Eaton IKA Industrial Distribution Board Distribution Board
- Eaton IKA Industrial Series IKA Industrial Distribution Board
- Eaton xComfort IKA Series Quick Release Fastener for Use with IKA Industrial Distribution Board, IKA Professional
- Eaton IKA Professional Distribution
