HENSEL ENYMOD ENYMOD Distribution Board
- RS Stock No.:
- 117-377
- Mfr. Part No.:
- Mi 1684
- Brand:
- HENSEL
Subtotal (1 unit)*
$1,445.16
(exc. GST)
$1,589.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,445.16 |
*price indicative
- RS Stock No.:
- 117-377
- Mfr. Part No.:
- Mi 1684
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYMOD | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 600mm | |
| External Height | 450mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYMOD | ||
External Depth 170mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 600mm | ||
External Height 450mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC 60754-2, UL Subject 94, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a high degree of protection with IP66 rating, suitable for both indoor and outdoor installations. It features FIXCONNECT plug-in terminal technology for easy installation of PE and N, with separate potentials for different applications. The enclosure is made of PC material in a grey colour, meeting the protection class II standards and offering resistance to weather elements.
IK08 impact protection
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board 630 A
- HENSEL ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board 101 A
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYFLEX ENYFLEX Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYBOARD Distribution Board
