HENSEL ENYMOD ENYMOD Distribution Board

Subtotal (1 unit)*

$1,069.54

(exc. GST)

$1,176.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,069.54

*price indicative

RS Stock No.:
117-096
Mfr. Part No.:
Mi 1448
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Range

ENYMOD

Series

ENYMOD

Colour

Grey

Mount Type

DIN Rail

External Depth

170mm

IP Rating

IP66

External Height

600mm

External Width

300mm

Material

Polycarbonate

Standards/Approvals

IP 69, IEC 60695-2-11

Number of Rows

4

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with a IP66 protection is ideal for both indoor and outdoor installations. With FIXCONNECT plug-in terminal technology, it allows for easy installation of DIN rail equipment. The grey polycarbonate material ensures durability and protection against mechanical loads. Suitable for various ambient conditions.

IK08 impact protection

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links