HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$414.91

(exc. GST)

$456.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$414.91

*price indicative

RS Stock No.:
117-073
Mfr. Part No.:
KV9330
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

External Depth

129mm

IP Rating

IP66

Material

Polystyrene

External Height

583mm

External Width

295mm

Standards/Approvals

DIN 43871, EN 60670-24, IEC 60695-2-11

Number of Rows

2

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with an IP66 degree of protection is designed for the installation of DIN rail equipment up to 63 A. It features a 2 row design with PE/N terminals ordered separately, offering additional space for electrical devices. With a transparent door, cable entry cover, and blanking strips for unused DIN rail openings, this grey cable gland is ideal for both indoor and outdoor installations.

IK08 impact protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy