HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- RS Stock No.:
- 117-021
- Mfr. Part No.:
- FP VN 0800 GB
- Brand:
- HENSEL
Subtotal (1 unit)*
$2,115.09
(exc. GST)
$2,326.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,115.09 |
*price indicative
- RS Stock No.:
- 117-021
- Mfr. Part No.:
- FP VN 0800 GB
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 163mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| External Height | 640mm | |
| Material | Polycarbonate | |
| External Width | 366mm | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, IEC 60695-2-11 | |
| Breaking Capacity | 25kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 163mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
External Height 640mm | ||
Material Polycarbonate | ||
External Width 366mm | ||
Standards/Approvals IEC 60754-2, UL Subject 94, IEC 60695-2-11 | ||
Breaking Capacity 25kA | ||
- COO (Country of Origin):
- DE
The Hensel Distribution Board offers a high degree of IP66 protection and is suitable for both indoor and outdoor installations. With features like transparent door, flanges with integrated earthing plate, this product ensures safety and reliability in various applications.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 25kA 4 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A 4 Way
