Legrand Distribution Block, 13 Way, 400V ac, 100A, Black
- RS Stock No.:
- 277-9770
- Mfr. Part No.:
- 0 048 54
- Brand:
- Legrand
Get a bulk buy discount
Add 15 more to save $8.40
View bulk pricing optionsSubtotal (1 unit)*
$45.42
(exc. GST)
$49.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 68 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $45.42 | - |
| 15 - 39 | $44.86 | $8.40 |
| 40 + | $44.05 | $54.80 |
*price indicative
- RS Stock No.:
- 277-9770
- Mfr. Part No.:
- 0 048 54
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Distribution Block | |
| Number of Ways | 13 | |
| Current | 100A | |
| Housing Material | Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 400V ac | |
| Minimum Operating Temperature | -5°C | |
| Termination Type - Line Side | Screw | |
| Colour | Black | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Length | 113mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Distribution Block | ||
Number of Ways 13 | ||
Current 100A | ||
Housing Material Polycarbonate | ||
IP Rating IP20 | ||
Voltage 400V ac | ||
Minimum Operating Temperature -5°C | ||
Termination Type - Line Side Screw | ||
Colour Black | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
Length 113mm | ||
Commoning terminals - IP 2X
Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar
Standards
IEC 998-2-1
Related links
- Legrand Distribution Block 400V ac Blue Black
- Legrand Distribution Block 400V ac Green
- Legrand Distribution Block 400V ac Blue
- Legrand Distribution Block 100A, Black
- Legrand Distribution Block 400V ac Black
- Legrand Distribution Block 400V ac Black
- Legrand Distribution Block 400V Green
- Legrand Distribution Block 400V ac Blue
