Phoenix Contact Non-Fused Terminal Block, 4 Way, 690V, 24A, Grey

Subtotal (1 pack of 50 units)*

$517.00

(exc. GST)

$568.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.34$517.00

*price indicative

RS Stock No.:
287-7665
Mfr. Part No.:
1300610
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Non-Fused Terminal Block

Number of Ways

4

Current

24A

Housing Material

Polyamide

Voltage

690V

Wire Size - Line Side

26/12 AWG

Termination Type - Line Side

Push-in

Wire Size - Load Side

26/12 AWG

Minimum Operating Temperature

-60°C

Colour

Grey

Standards/Approvals

IEC 60998-2-2, IEC 60947-7-1

Width

21.7mm

Series

PTVFIX

Length

20.83mm

Height

28.6mm

Maximum Operating Temperature

110°C

COO (Country of Origin):
PL
The Phoenix Contact device terminal block is designed with a nominal voltage of 450 V and offers 8 connections across 4 positions. It utilizes a push-in connection method and supports rated cross-sections of 2.5 mm², with a range from 0.14 mm² to 4 mm² for various wire sizes. The block is versatile in mounting, allowing snapping onto a DIN rail adapter, direct mounting with a flange, or free-hanging installation. Its grey color facilitates easy identification and integration into electrical systems.

Overvoltage category III

Degree of pollution 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy