nVent ERIFLEX Distribution Block, 2 Way, 500V, 40A, Blue
- RS Stock No.:
- 277-6161
- Mfr. Part No.:
- 563720
- Brand:
- nVent ERIFLEX
Subtotal (1 unit)*
$53.48
(exc. GST)
$58.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.48 |
*price indicative
- RS Stock No.:
- 277-6161
- Mfr. Part No.:
- 563720
- Brand:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Distribution Block | |
| Number of Ways | 2 | |
| Current | 40A | |
| Housing Material | Polyamide | |
| Voltage | 500V | |
| Termination Type - Line Side | Screw | |
| Wire Size - Line Side | 10/6 AWG | |
| Minimum Operating Temperature | 30°C | |
| Connections Per Pole - Load Side | 15 | |
| Connections Per Pole - Line Side | 2 | |
| Colour | Blue | |
| Height | 50mm | |
| Width | 130mm | |
| Standards/Approvals | IEC 60947-7-1 | |
| Series | BD-40A | |
| Length | 50mm | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Distribution Block | ||
Number of Ways 2 | ||
Current 40A | ||
Housing Material Polyamide | ||
Voltage 500V | ||
Termination Type - Line Side Screw | ||
Wire Size - Line Side 10/6 AWG | ||
Minimum Operating Temperature 30°C | ||
Connections Per Pole - Load Side 15 | ||
Connections Per Pole - Line Side 2 | ||
Colour Blue | ||
Height 50mm | ||
Width 130mm | ||
Standards/Approvals IEC 60947-7-1 | ||
Series BD-40A | ||
Length 50mm | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Two pole Distribution Block can be easily clipped onto DIN rail or mounts to panel with screws. It has protection cover and insulating screens which are transparent. It allows easy and safe connections.
Minimum space for maximum power
RoHS compliant
Halogen free
- RS Stock No. 2776162
- Mfr. Part No. 563740
Each
$74.67
- RS Stock No. 2776164
- Mfr. Part No. 563810
Each
$69.68
- RS Stock No. 2776163
- Mfr. Part No. 563800
Each
$50.36
- RS Stock No. 2776169
- Mfr. Part No. 563910
Each
$63.35
Related links
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 500V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV Blue
- nVent ERIFLEX Distribution Block 690V Blue
- nVent ERIFLEX Distribution Block 1kV Blue












