Phoenix Contact Distribution Block, 450V, 24A, Blue, White
- RS Stock No.:
- 270-0169
- Mfr. Part No.:
- 1091672
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$72.23
(exc. GST)
$79.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $9.029 | $72.23 |
*price indicative
- RS Stock No.:
- 270-0169
- Mfr. Part No.:
- 1091672
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 13 | |
| Wire Size - Line Side | 8 AWG | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 12 AWG | |
| Colour | Blue, White | |
| Height | 28.6mm | |
| Maximum Operating Temperature | 110°C | |
| Length | 21.7mm | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 13 | ||
Wire Size - Line Side 8 AWG | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 12 AWG | ||
Colour Blue, White | ||
Height 28.6mm | ||
Maximum Operating Temperature 110°C | ||
Length 21.7mm | ||
Width 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block can be bridged with one another blocks via the conductor shaft, for corresponding plug-in bridges. Due to its to transverse mounting it becomes space savings of up to 50 percent on the DIN rail.
Flexible use with variety of mounting
Ready to mount blocks without manual bridging helps to save the time
Related links
- Phoenix Contact Distribution Block 24A White
- Phoenix Contact Distribution Block 24A Blue
- Phoenix Contact Distribution Block 41A White
- Phoenix Contact Distribution Block 24A Yellow
- Phoenix Contact Distribution Block 450V White
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
