Phoenix Contact Distribution Block, 450V, 24A, Green, Yellow
- RS Stock No.:
- 270-0167
- Distrelec Article No.:
- 304-34-741
- Mfr. Part No.:
- 1091668
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$52.35
(exc. GST)
$57.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.235 | $52.35 |
*price indicative
- RS Stock No.:
- 270-0167
- Distrelec Article No.:
- 304-34-741
- Mfr. Part No.:
- 1091668
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Voltage | 450V | |
| Wire Size - Line Side | 12 AWG | |
| Connections Per Pole - Line Side | 6 | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Colour | Green, Yellow | |
| Height | 28.6mm | |
| Maximum Operating Temperature | 110°C | |
| Width | 16mm | |
| Length | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Voltage 450V | ||
Wire Size - Line Side 12 AWG | ||
Connections Per Pole - Line Side 6 | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Colour Green, Yellow | ||
Height 28.6mm | ||
Maximum Operating Temperature 110°C | ||
Width 16mm | ||
Length 21.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact distribution block can be bridged with one another blocks via the conductor shaft, for corresponding plug-in bridges. Due to its to transverse mounting it becomes space savings of up to 50 percent on the DIN rail.
Flexible use with variety of mounting
Ready to mount blocks without manual bridging helps to save the time
Related links
- Phoenix Contact Distribution Block 450V Green, Yellow
- Phoenix Contact Distribution Block 24A Blue
- Phoenix Contact Distribution Block 24A White
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black, Yellow
