Phoenix Contact Distribution Block, 24V, 6.3A, Black

Subtotal (1 pack of 8 units)*

$429.82

(exc. GST)

$472.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$53.728$429.82

*price indicative

RS Stock No.:
269-8056
Distrelec Article No.:
304-34-746
Mfr. Part No.:
1172142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Current

6.3A

Housing Material

Polyamide

Voltage

24V

Connections Per Pole - Load Side

7

Wire Size - Load Side

24 → 10 AWG

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

7

Termination Type - Load Side

Push-in

Minimum Operating Temperature

-60°C

Wire Size - Line Side

24/10 AWG

Colour

Black

Standards/Approvals

IEC 60947-7-3

Width

87.8mm

Maximum Operating Temperature

105°C

Length

28.6mm

Height

35.4mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact distribution block is type of terminal block, fuse type is G / 5 x 20. Connection method is push-in connection and mounting type is for snapping onto a DIN rail adapter, direct mounting with flange.

Black in color

PA is insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy