Phoenix Contact VIP Series Distribution Block, 2-Way, 6.3A
- RS Stock No.:
- 201-5574
- Mfr. Part No.:
- 2903603
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$231.79
(exc. GST)
$254.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.79 |
*price indicative
- RS Stock No.:
- 201-5574
- Mfr. Part No.:
- 2903603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 2 | |
| Current | 6.3A | |
| Voltage | 250V | |
| Colour | Grey | |
| Series | VIP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 2 | ||
Current 6.3A | ||
Voltage 250V | ||
Colour Grey | ||
Series VIP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Phoenix VARIOFACE module with two equipotential busbars (P1, P2) for potential distribution with the push in connection method and it has 16 way of connections.
Ambient temperature is -20 °C to 60 °C
Its width is 97.7 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2015584
- Mfr. Part No. 2903797
Each
$71.99
- RS Stock No. 2014751
- Mfr. Part No. 2903798
Each
$88.04
- RS Stock No. 2264305
- Mfr. Part No. 1082538
Each (In a Pack of 50)
$1.356
- RS Stock No. 2016383
- Mfr. Part No. 2322326
Each
$106.19












