Phoenix Contact Distribution Block, 19 Way, 690V, 24A, Green

Stock information currently inaccessible
RS Stock No.:
255-9400
Distrelec Article No.:
304-34-710
Mfr. Part No.:
1019561
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

24A

Housing Material

Polyamide

Voltage

690V

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Line Side

19

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

19

Termination Type - Line Side

Push-in

Colour

Green

Maximum Operating Temperature

105°C

Height

29.2mm

Standards/Approvals

CSA, RoHS

Width

56.9mm

Length

45.7mm

Series

PTVFIX

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is NS 35/7,5, NS 35/15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy