Phoenix Contact Distribution Block, 19 Way, 690V, 24A, White

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-5431
Mfr. Part No.:
3274222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Wire Size - Load Side

12 AWG

Connections Per Pole - Load Side

19

Termination Type - Load Side

Push-in

Wire Size - Line Side

12 AWG

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

19

Minimum Operating Temperature

-60°C

Colour

White

Series

PTFIX

Width

28.6mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Height

30.9mm

Length

28.6mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 56.5mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy