Phoenix Contact Distribution Block, 19 Way, 450 V, 24A, Red

Unavailable
RS will no longer stock this product.
RS Stock No.:
207-3007
Mfr. Part No.:
3273508
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450 V

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Wire Size - Line Side

12 AWG

Connections Per Pole - Line Side

19

Connections Per Pole - Load Side

19

Wire Size - Load Side

12 AWG

Termination Type - Load Side

Push-in

Colour

Red

Length

28.6mm

Standards/Approvals

No

Width

28.6 mm

Height

30.9mm

Series

PTFIX

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 450 volts and nominal current if 24 A. The blocks can be bridged with one another via the conductor shaft.

0.14mm² to 4mm² cross section

26 to 12AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links