Phoenix Contact Distribution Block, 19 Way, 0.14 → 4mm², 24A, 450 V, Violet
- RS Stock No.:
- 201-5164
- Mfr. Part No.:
- 3273520
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5164
- Mfr. Part No.:
- 3273520
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Termination Method | Push In | |
| Wire Size | 26 to 12 AWG | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Current Rating | 24A | |
| Voltage Rating | 450 V | |
| Cable CSA | 0.14 → 4mm² | |
| Colour | Violet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Termination Method Push In | ||
Wire Size 26 to 12 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 24A | ||
Voltage Rating 450 V | ||
Cable CSA 0.14 → 4mm² | ||
Colour Violet | ||
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Violet
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Violet
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Violet
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Orange
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Brown
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, Yellow
- Phoenix Contact Distribution Block 0.14 → 4mm² 450 V, White
- Phoenix Contact Distribution Block 4mm² 450 V, Violet
