Phoenix Contact Distribution Block, 6 Way, 450V, 24A, Red

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
201-5531
Distrelec Article No.:
304-32-421
Mfr. Part No.:
3273398
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Termination Type - Load Side

Push-in

Wire Size - Load Side

12 AWG

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

6

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

6

Wire Size - Line Side

12 AWG

Colour

Red

Series

PTFIX

Width

28.6mm

Maximum Operating Temperature

105°C

Length

28.6mm

Standards/Approvals

No

Height

30.9mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 6 way of connection and its width is 16mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is 35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links