Phoenix Contact Distribution Block, 7 Way, 450V, 32A, Green
- RS Stock No.:
- 201-6831
- Mfr. Part No.:
- 3273732
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$66.288
(exc. GST)
$72.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 15 April 2026
- Plus 32 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 8 + | $8.286 | $66.29 |
*price indicative
- RS Stock No.:
- 201-6831
- Mfr. Part No.:
- 3273732
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 7 | |
| Termination Type - Line Side | Push-in | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Connections Per Pole - Line Side | 7 | |
| Colour | Green | |
| Height | 30.9mm | |
| Length | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 7 | ||
Termination Type - Line Side Push-in | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 24 to 10 AWG | ||
Wire Size - Line Side 24 to 10 AWG | ||
Connections Per Pole - Line Side 7 | ||
Colour Green | ||
Height 30.9mm | ||
Length 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 28.6mm | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
The Phoenix 450V distribution block has flexible use such as for DIN rail mounting, direct mounting and adhesive mounting. It has ambient temperature range from 60 °C to 85 °C.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V White
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Yellow
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Pink
- Phoenix Contact Distribution Block 450 V Violet
