Phoenix Contact Distribution Block, 7 Way, 450V, 32A, Brown

Subtotal (1 pack of 8 units)*

$70.288

(exc. GST)

$77.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$8.786$70.29

*price indicative

RS Stock No.:
201-6452
Mfr. Part No.:
3273602
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Line Side

7

Termination Type - Line Side

Push-in

Wire Size - Load Side

24 to 10 AWG

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Line Side

24 to 10 AWG

Connections Per Pole - Load Side

7

Colour

Brown

Series

PTFIX

Height

22.7mm

Length

28.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

28.6mm

The Phoenix 450V distribution block has flexible use such as for DIN rail mounting, direct mounting and adhesive mounting. It has ambient temperature range from 60 °C to 85 °C.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links