Phoenix Contact Distribution Block, 7 Way, 450V, 32A, White

Subtotal (8 units, in packs of 8)*

$67.20

(exc. GST)

$73.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
8 +$8.40$67.20

*price indicative

RS Stock No.:
201-5664
Mfr. Part No.:
3273736
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Voltage

450 V

Current

32 A

Colour

White

Connections Per Pole - Line Side

7

Connections Per Pole - Load Side

7

Height

30.9 mm

Housing Material

Polyamide

IP Rating

IP20

Length

28.6 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-60 °C

Series

PTFIX

Standards/Approvals

No

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Width

28.6 mm

Wire Size - Line Side

24 to 10 AWG

Wire Size - Load Side

24 to 10 AWG

COO (Country of Origin):
PL
The Phoenix 450V distribution block has flexible use such as for DIN rail mounting, direct mounting and adhesive mounting. It has ambient temperature range from 60 °C to 85 °C.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy