Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Brown

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-6702
Mfr. Part No.:
1047493
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

500V

Connections Per Pole - Load Side

7

Wire Size - Load Side

14 AWG

Minimum Operating Temperature

-60°C

Termination Type - Line Side

Push-in

Termination Type - Load Side

Push-in

Wire Size - Line Side

14 AWG

Connections Per Pole - Line Side

7

Colour

Brown

Length

21.6mm

Width

43.9mm

Maximum Operating Temperature

105°C

Height

18.7mm

Standards/Approvals

No

Series

PTFIX

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 19mm. It can be bridged internally and its colour is brown.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy