Phoenix Contact Distribution Block, 7 Way, 500V, 17.5A, Brown
- RS Stock No.:
- 201-5283
- Mfr. Part No.:
- 1047495
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-5283
- Mfr. Part No.:
- 1047495
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -35°C | |
| Connections Per Pole - Load Side | 7 | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 7 | |
| Colour | Brown | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.6mm | |
| Width | 43.9mm | |
| Series | PTFIX | |
| Height | 18.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 500V | ||
Minimum Operating Temperature -35°C | ||
Connections Per Pole - Load Side 7 | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 7 | ||
Colour Brown | ||
Maximum Operating Temperature 105°C | ||
Length 21.6mm | ||
Width 43.9mm | ||
Series PTFIX | ||
Height 18.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 15 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 19mm. It can be bridged internally and its colour is brown.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 500V Brown
- Phoenix Contact Distribution Block 500V Blue
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 500V Pink
- Phoenix Contact Distribution Block 500V Violet
- Phoenix Contact Distribution Block 500V Red
- Phoenix Contact Distribution Block 500V Green
- Phoenix Contact Distribution Block 500V White
