Phoenix Contact Distribution Block, 18 Way, 450V, 17.5A, Green
- RS Stock No.:
- 201-6331
- Mfr. Part No.:
- 3002886
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$228.86
(exc. GST)
$251.75
(inc. GST)
- RS Stock No.:
- 201-6331
- Mfr. Part No.:
- 3002886
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 18 | |
| Minimum Operating Temperature | -60°C | |
| Wire Size - Load Side | 14 AWG | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Connections Per Pole - Line Side | 18 | |
| Termination Type - Load Side | Push-in | |
| Colour | Green | |
| Series | PTFIX | |
| Width | 24.9mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.6mm | |
| Height | 18.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 18 | ||
Minimum Operating Temperature -60°C | ||
Wire Size - Load Side 14 AWG | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Connections Per Pole - Line Side 18 | ||
Termination Type - Load Side Push-in | ||
Colour Green | ||
Series PTFIX | ||
Width 24.9mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Length 21.6mm | ||
Height 18.7mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Pink
- Phoenix Contact Distribution Block 450V Violet
- Phoenix Contact Distribution Block 450V Brown
- Phoenix Contact Distribution Block 450V Black, Yellow

