Phoenix Contact Distribution Block, 18 Way, 450V, 17.5A, Black, Yellow
- RS Stock No.:
- 201-4895
- Mfr. Part No.:
- 3002909
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4895
- Mfr. Part No.:
- 3002909
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 14 AWG | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Load Side | 18 | |
| Colour | Black, Yellow | |
| Series | PTFIX | |
| Height | 18.7mm | |
| Length | 21.6mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 24.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 14 AWG | ||
Termination Type - Load Side Push-in | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Load Side 18 | ||
Colour Black, Yellow | ||
Series PTFIX | ||
Height 18.7mm | ||
Length 21.6mm | ||
Maximum Operating Temperature 105°C | ||
Width 24.9mm | ||
Standards/Approvals No | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 37.4mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Black, Yellow
- Phoenix Contact Distribution Block 450V Black
- Phoenix Contact Distribution Block 450V Yellow
- Phoenix Contact Distribution Block 500V Black, Yellow
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Pink
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Brown
