Phoenix Contact Distribution Block, 19 Way, 450V, 17.5A, Black, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-6266
Mfr. Part No.:
1047441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

19

Current

17.5A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450V

Connections Per Pole - Line Side

19

Wire Size - Line Side

14 AWG

Wire Size - Load Side

14 AWG

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

19

Termination Type - Line Side

Push-in

Colour

Black, Yellow

Length

21.6mm

Maximum Operating Temperature

105°C

Height

18.7mm

Series

PTFIX

Width

43.9mm

Standards/Approvals

No

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is black/yellow.

Ambient temperature is 35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy