Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Black

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$62.57

(exc. GST)

$68.83

(inc. GST)

RS Stock No.:
201-5977
Mfr. Part No.:
3274180
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Wire Size - Load Side

12 AWG

Connections Per Pole - Load Side

7

Termination Type - Load Side

Push-in

Wire Size - Line Side

12 AWG

Connections Per Pole - Line Side

7

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Colour

Black

Width

28.6mm

Length

28.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

22.7mm

Series

PTFIX

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 25.6mm. It can be bridged internally and its colour is black.

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy